MEAN WELLRSP-200-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 8.4A 201.6W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.4 | |
| 201.6 | |
| 88 | |
| 110|230 | |
| 264 | |
| 124 | |
| 370 | |
| 3000VAC | |
| 0.2% | |
| 0.5% | |
| 2.5(Typ) | |
| 47 to 63 | |
| ±1 | |
| 89.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 720 | |
| Mounting | Chassis |
| Package Height | 30 mm |
| Package Width | 115 mm |
| Package Length | 215 mm |
| PCB changed | 9 |
| 9 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RSP-200-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 201.6 W. This part's single output can handle a current up to 8.4 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

