SamtecRSP-122811-01Connector RF
Conn Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| 0 to 6G | |
| 60VAC | |
| 50 | |
| Standard | |
| -40 | |
| 90 | |
| Reel | |
| 3.1 | |
| 3 | |
| 1.25 | |
| Surface Mount |
Protect your RF cable with this coaxial RSP-122811-01 RF connector manufactured from Samtec, it will help get you an uninterrupted RF signal. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 3.1 mm long, 1.25 mm tall and 3 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
