10-25% Off
MEAN WELLRSP-100-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.2 | |
| 100.8 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 1.1(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 520 | |
| Mounting | Chassis |
| Package Height | 30 mm |
| Package Width | 99 mm |
| Package Length | 179 mm |
| PCB changed | 9 |
| 9 |
With this RSP-100-24 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 100.8 W. This part's single output can handle a current up to 4.2 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

