MEAN WELLRSP-100-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 6.7A 100.5W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 6.7 | |
| 100.5 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 1.1(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 520 | |
| Mounting | Chassis |
| Package Height | 30 mm |
| Package Width | 99 mm |
| Package Length | 179 mm |
| PCB changed | 9 |
| 9 |
This RSP-100-15 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 15 V and maximum output power of 100.5 W. This part's single output can handle a current up to 6.7 A. This part has a temperature range of -30 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

