RECOM Power GmbHRSO-243.3SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W Medical 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 3.3 | |
| 0.3 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 10 | |
| 200 to 500 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 72(Typ) | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| 4.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 mm |
| Package Width | 9.2 mm |
| Package Length | 21.8 mm |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Provide the ability to switch between voltages by using this step down RSO-243.3S DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

