RECOM Power GmbHRSO-2412DZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| -0.042|0.042 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 10 | |
| 100 to 800 | |
| Yes | |
| 0.5%(Typ) | |
| 0.5% | |
| 80(Typ) | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| 4.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Provide the ability to switch between voltages by using this step down RSO-2412DZ DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

