RECOM Power GmbHRSO-1205DDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -5V/5V -0.1A/0.1A 1W Medical 7-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -5|5 | |
| -0.1|0.1 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 10 | |
| 200 to 500 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 76(Typ) | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| 4.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

