Stackpole Electronics, IncRSMF5JT4K70Resistor Fixed Single-Through Hole
Res Metal Oxide 4.7K Ohm 5% 5W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 4.7K | |
| 5% | |
| 750 | |
| 5 | |
| Metal Oxide | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 6 | |
| 17.5 | |
| 0.8 | |
| 35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

