Stackpole Electronics, IncRSMF3JT510RResistor Fixed Single-Through Hole
Res Metal Oxide Film 510 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 510 | |
| 5% | |
| 500 | |
| 3 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5 | |
| 15 | |
| 0.75 | |
| 30 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RSMF3JT510R fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 510 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 15 mm long. This device utilizes metal oxide technology. It has a tolerance of 5%. The RSMF3JT510R part has an axial termination style. This part has an operating temperature of -55 to 235 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

