Stackpole Electronics, IncRSMF3JT3K30Resistor Fixed Single-Through Hole

Res Metal Oxide Film 3.3K Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RSMF3JT3K30 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This part has a power rating of 3 W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 15 mm long. It has a tolerance of 5%. This device utilizes metal oxide technology. The RSMF3JT3K30 part has an axial termination style. This part has an operating temperature of -55 to 235 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.1000
    1. 1000+$0.1000
    2. 2000+$0.0979
    3. 4000+$0.0969
    4. 5000+$0.0960
    5. 6000+$0.0941
    6. 10000+$0.0934
    7. 15000+$0.0924
    8. 20000+$0.0915

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.