Stackpole Electronics, IncRSMF2JT2R00Resistor Fixed Single-Through Hole
Res Metal Oxide Film 2 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 30 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RSMF2JT2R00 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 2 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. This product is 11 mm long. This device utilizes metal oxide technology. The RSMF2JT2R00 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

