Stackpole Electronics, IncRSMF2JT18R0Resistor Fixed Single-Through Hole

Res Metal Oxide Film 18 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RSMF2JT18R0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This dependable part has a power rating of 2 W. This product has a resistance value of 18 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RSMF2JT18R0 part has an axial termination style. This product is 11 mm long. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. This device is made with metal oxide technology.

30,000 parts: Ships in 2 days

    Total$65.50Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.0262

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.