Stackpole Electronics, IncRSMF1JT2R20Resistor Fixed Single-Through Hole

Res Metal Oxide Film 2.2 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RSMF1JT2R20 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 2.2 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The RSMF1JT2R20 part has an axial termination style. This device is made with metal oxide technology. This product is 9 mm long.

2,076 parts: Ships tomorrow

    Total$24.50Price for 2076

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      2076
      Maximum Of:
      2076
      Country Of origin:
      China
         
      • Price: $0.0118
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 2,076 parts
      • Price: $0.0118

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.