Stackpole Electronics, IncRSMF1JT22K0Resistor Fixed Single-Through Hole

Res Metal Oxide Film 22K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RSMF1JT22K0 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 22K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 200 °C. The RSMF1JT22K0 part has an axial termination style. It has a tolerance of 5%. This device utilizes metal oxide technology. This product is 9 mm long.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0502
    1. 2500+$0.0502
    2. 5000+$0.0492
    3. 10000+$0.0491
    4. 15000+$0.0486
    5. 20000+$0.0481
    6. 25000+$0.0471
    7. 30000+$0.0469
    8. 50000+$0.0468
    9. 100000+$0.0467

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.