Stackpole Electronics, IncRSMF1JT1K20Resistor Fixed Single-Through Hole

Res Metal Oxide Film 1.2K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the RSMF1JT1K20 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This durable part has a power rating of 1 W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 9 mm long. It has a tolerance of 5%. The RSMF1JT1K20 part has an axial termination style.

142,500 parts: Ships tomorrow

    Total$94.50Price for 17500

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 142,500 parts
      • Price: $0.0054

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.