| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 0.2 |
| Maximum Drain-Source Resistance (mOhm) | 1400@10V |
| Typical Input Capacitance @ Vds (pF) | 30@10V |
| Maximum Power Dissipation (mW) | 150 |
| Typical Fall Time (ns) | 40 |
| Typical Rise Time (ns) | 5 |
| Typical Turn-Off Delay Time (ns) | 30 |
| Typical Turn-On Delay Time (ns) | 8 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 0.9(Max) mm |
| Package Length | 1.3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | VMT |
| Pin Count | 3 |
| Lead Shape | Flat |