SamtecRSM-108-02-L-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 3.8/Contact | |
| 410VDC|290VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 10.41 | |
| 6.48 | |
| 6.1 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this socket strip RSM-108-02-L-D connector from Samtec. This SKT connector has 16 contacts that are plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. RSM-108-02-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10.41 mm long, 6.1 mm tall and 6.48 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

