RECOM Power GmbHRSH3-2405S/H2DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SMD Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 0.6 | |
| 3 | |
| 2000VDC | |
| DC/DC | |
| 130(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 80(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.4 |
| Package Width | 12.8 |
| Package Length | 18.9 |
| PCB changed | 7 |
| Supplier Package | SMD Module |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

