RECOM Power GmbHRSH2-0512S/H2-RDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 7-Pin DIP SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 13.2 | |
| 12 | |
| 0.167 | |
| 2 | |
| 2000VAC | |
| DC/DC | |
| 200(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 82(Typ) | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 2.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.4 mm |
| Package Width | 12.8 mm |
| Package Length | 18.9 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

