RECOM Power GmbHRSH2-0505S/H3DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 7-Pin DIP SMD Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 13.2 | |
| 5 | |
| 0.4 | |
| 2 | |
| 3000VAC | |
| DC/DC | |
| 200(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 81(Typ) | |
| -40 | |
| 100 | |
| Tube | |
| 2.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.4 |
| Package Width | 12.8 |
| Package Length | 18.9 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

