Stackpole Electronics, IncRSF2JT4K70Resistor Fixed Single-Through Hole

Res Metal Oxide Film 4.7K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RSF2JT4K70 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This durable part has a power rating of 2 W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 235 °C. This product is 15 mm long. The RSF2JT4K70 part has an axial termination style. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0675
    1. 1000+$0.0675
    2. 2000+$0.0661
    3. 4000+$0.0654
    4. 5000+$0.0647
    5. 6000+$0.0634
    6. 10000+$0.0630
    7. 20000+$0.0629

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.