Stackpole Electronics, IncRSF2JT47K0Resistor Fixed Single-Through Hole
Res Metal Oxide 47K Ohm 5% 2W ±200ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| 47K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| Low Cost | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5.5 | |
| 15 | |
| 0.75 | |
| 30 | |
| ±1 | |
| ±1.5 | |
| Through Hole |
The RSF2JT47K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 2 W. This product has a resistance value of 47K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 235 °C. This device utilizes metal oxide technology. The RSF2JT47K0 part has an axial termination style. It has a tolerance of 5%. This product is 15 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

