Stackpole Electronics, IncRSF2JT18K0Resistor Fixed Single-Through Hole

Res Metal Oxide 18K Ohm 5% 2W ±200ppm/°C AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RSF2JT18K0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 18K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal oxide technology. The RSF2JT18K0 part has an axial termination style. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. This product is 15 mm long.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0672
    1. 1000+$0.0672
    2. 2000+$0.0659
    3. 3000+$0.0658
    4. 4000+$0.0652
    5. 5000+$0.0646
    6. 6000+$0.0633
    7. 10000+$0.0628
    8. 15000+$0.0621
    9. 20000+$0.0615

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.