Stackpole Electronics, IncRSF2JT100RResistor Fixed Single-Through Hole

Res Metal Oxide 100 Ohm 5% 2W ±200ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' RSF2JT100R fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 100 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. The RSF2JT100R part has an axial termination style. This product is 15 mm long. This device is made with metal oxide technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    22 weeks
    • Price: $0.0505
    1. 1000+$0.0505
    2. 2000+$0.0468

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.