YAGEORSF200JB-73-1R8Resistor Fixed Single-Through Hole
Res Metal Oxide Film 1.8 Ohm 5% 2W ±300ppm/°C AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1.8 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 155 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 5 | |
| 15.5 | |
| 0.8 | |
| 33 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

