Stackpole Electronics, IncRSF1JT39K0Resistor Fixed Single-Through Hole
Res Metal Oxide Film 39K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | No |
| PPAP | No |
| 39K | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 28 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RSF1JT39K0 fixed single through-hole resistor. This product has a resistance value of 39K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 235 °C. This device utilizes metal oxide technology. The RSF1JT39K0 part has an axial termination style. It has a tolerance of 5%. This product is 11 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

