10-25% Off
Stackpole Electronics, IncRSF1JT10R0Resistor Fixed Single-Through Hole
Res Metal Oxide Film 10 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RSF1JT10R0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 1 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 11 mm long. This part has an operating temperature of -55 to 235 °C. The RSF1JT10R0 part has an axial termination style. This device utilizes metal oxide technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

