Stackpole Electronics, IncRSF12JT680RResistor Fixed Single-Through Hole
Res Metal Oxide 680 Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 680 | |
| 5% | |
| 250 | |
| 0.5 (1/2) | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±200 | |
| 70 to 200 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.2 | |
| 9 | |
| 0.7 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

