TDK-LambdaRSEL-2003WPower Line Filters
Power Line Filter 60Hz 3A 250VAC/250VDC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8504.90.41.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 250VAC|250VDC | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -25 | |
| 85 |
Suppress spurious energy from your electronic device that may otherwise escape with this RSEL-2003W power line filter from TDK-Lambda. It has an operating frequency of 60 Hz. This device has a maximum current rating of 3. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The RSEL-2003W power line filter has a wire lead termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

