TDK-LambdaRSEL-2003APower Line Filters
Power Line Filter 60Hz 3A 250VAC/250VDC Solder Lug Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8504.90.41.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 250VAC|250VDC | |
| 1 | |
| Flange Mount | |
| Solder Lug | |
| -25 | |
| 85 |
This RSEL-2003A power line filter from TDK-Lambda has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 3. It has an operating frequency of 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The RSEL-2003A power line filter has a solder lug termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

