RECOM Power GmbHRSE-1205SZ/H2DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 4.5 | |
| 12 | |
| 18 | |
| 5 | |
| 0.4 | |
| 2 | |
| 2000VDC | |
| DC/DC | |
| 0.75 | |
| 250(Min) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 77(Typ) | |
| Negative | |
| -40 | |
| 75 | |
| Tube | |
| 4.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

