ROHM SemiconductorRSDT30RSMTL1Transient Voltage Suppressors (TVS)
Diode TVS Single Dual Anode Uni-Dir 24V 1.5KW 3-Pin(2+Tab) TO-277A T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Dual Anode | |
| Uni-Directional | |
| 1 | |
| 27 | |
| 38.9 | |
| 24 | |
| 38.6 | |
| 10 | |
| 10 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.15(Max) |
| Package Length | 4.35(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-277A |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
