MEAN WELLRSD-150D-24DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 24V 6.3A 151.2W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 67.2 | |
| 110 | |
| 143 | |
| 24 | |
| 6.3 | |
| 151.2 | |
| 4000VDC | |
| DC/DC | |
| No | |
| 1% | |
| 0.2% | |
| 91(Typ) | |
| -40 | |
| 55 | |
| 800 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 36 |
| Package Width | 77 |
| Package Length | 189 |
| PCB changed | 5 |
| 5 |
Thanks to Mean-Well USA, Inc.'s RSD-150D-24 DC to DC power supply, you can step the input power supply to your project as you need it. It has a voltage of 24 V. This part has an input voltage of 67.2 to 143 V. This part has a temperature range of -40 °C to 55 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

