MEAN WELLRSD-150B-24DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 6.3A 151.2W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 16.8 | |
| 24 | |
| 31.2 | |
| 24 | |
| 6.3 | |
| 151.2 | |
| 4000VDC | |
| DC/DC | |
| No | |
| 1% | |
| 0.2% | |
| 90(Typ) | |
| -40 | |
| 55 | |
| 800 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 36 |
| Package Width | 77 |
| Package Length | 189 |
| PCB changed | 5 |
| 5 |
Input supply levels can be stepped up or down using the Mean-Well USA, Inc. RSD-150B-24 DC to DC power supply. It has a voltage of 24 V. This part has an input voltage of 16.8 to 31.2 V. This part has a temperature range of -40 °C to 55 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

