| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | M12 Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Right Angle |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | PIN |
| Termination Method | Screw |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | White Bronze Over Copper |
| Shell Material | Brass |
| Shell Plating | Nickel |
| Maximum Current Rating (A) | 4 |
| Maximum Voltage Rating | 63V |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 90 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Mating Style | Threaded |
| Product Length (mm) | 40 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 37.5 |