HoneywellRSCDRRM2.5MDSE3Board Mount Pressure Sensors
Board Mount Pressure Sensor -0.0025bar to 0.0025bar Differential 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -0.0025bar to 0.0025bar | |
| 0.675bar | |
| <20 | |
| ±0.1 | |
| 3.27 | |
| 3.3 | |
| 3.33 | |
| 1.7(Typ) | |
| 0 | |
| 85 | |
| Medical | |
| Gas|Air | |
| Mounting | Through Hole |
| Package Height | 6.16 |
| Package Length | 12.93 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

