HoneywellRSCDJNE001BASE3Board Mount Pressure Sensors
Board Mount Pressure Sensor 0bar to 1bar Absolute 8-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0bar to 1bar | |
| 2bar | |
| 20 to 100 | |
| ±0.1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1.7(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 6.51 |
| Package Width | 12.45 |
| Package Length | 16.75 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
