NichiconRSB0J221MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.012 Ohm 3.5A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.012 | |
| Low | |
| 3.5 | |
| 700@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

