AdvantechRSB-4221CS-MCA1ESingle Board Computers - SBCs
SBC, 1GHz Texas CPU 512MB DDR3 10Mbps/100Mbps/1000Mbps 1366x768Pixels
| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| 3.5in | |
| Texas | |
| Sitara | |
| AM3358 | |
| 1GHz | |
| Yes | |
| No | |
| DDR3 | |
| 512MB(Typ) | |
| No | |
| 1366x768 | |
| LCD | |
| LVDS | |
| Yes | |
| TI AM3358 | |
| 10Mbps/100Mbps/1000Mbps | |
| 2 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| 1 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 12 | |
| 5 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Android 4.2.2|Linux Kernel 3.2.0 | |
| 0 | |
| 12 | |
| 0 | |
| 60 | |
| 5 | |
| 95 | |
| No | |
| No | |
| 146 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

