| EU RoHS | Compliant |
| Part Status | Unconfirmed |
| HTS | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Form Factor | 3.5in |
| Processor Type | Texas |
| Processor Family | Sitara |
| Processor Number | AM3352 |
| Processor Speed | 1GHz |
| Watchdog Timer | Yes |
| ECC Support | No |
| On Board Graphic Card | No |
| Graphic Card Resolution (Pixels) | 1366x768 |
| Display Type | LCD |
| Display Interface | LVDS |
| On Board Ethernet Card | Yes |
| Ethernet Controller Type | TI AM3352 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| USB | 1 |
| SATA | 0 |
| PATA | 0 |
| AGP | 0 |
| PS/2 | 0 |
| VGA | 0 |
| Video In | No |
| Mic In | No |
| RS232/422/485 | 0 |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| eDP | 0 |
| GPIO | 8 |
| UART | 6 |
| I2C | 0 |
| SMBus | 0 |
| SPI | 1 |
| cPCI | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 1 |
| PCMCIA | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 0 |
| PCIe x8 | 0 |
| PCIe x16 | 0 |
| Operating Systems | Linux Kernel v3.2.0 |
| PCI-X | 0 |
| Typical Operating Supply Voltage (V) | 12|19|24 |
| Maximum Power Consumption (W) | 2.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Minimum Operating Humidity (%) | 5 |
| Maximum Operating Humidity (%) | 95 |
| Slot Support | No |
| CompactPCI Support | No |
| Product Length (mm) | 146 |