AdvantechRSB-4220CS-MCA1ESingle Board Computers - SBCs
SBC, 1GHz Texas CPU 10Mbps/100Mbps/1000Mbps 1366x768Pixels
| Compliant with Exemption | |
| Unconfirmed | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| 3.5in | |
| Texas | |
| Sitara | |
| AM3352 | |
| 1GHz | |
| Yes | |
| No | |
| No | |
| 1366x768 | |
| LCD | |
| LVDS | |
| Yes | |
| TI AM3352 | |
| 10Mbps/100Mbps/1000Mbps | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 8 | |
| 6 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Linux Kernel v3.2.0 | |
| 0 | |
| 12|19|24 | |
| 2.8 | |
| 0 | |
| 60 | |
| 5 | |
| 95 | |
| No | |
| No | |
| 146 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

