Silicon LabsRS9116W-SB00-B00-B2ACombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz 126-Pin LGA
RS9116 Wi-Fi NCP Modules
WiFi + Bluetooth Module 126-Pin LGA
The RS9116W-SB00-B00 Single Band (2.4) module provides a comprehensive multi-protocol wireless connectivity solution for Wi-Fi and dual-mode Bluetooth 5. The RS9116W-SB00-B00 offers high throughput, extended range with power-optimized performance. The module is FCC, IC, and ETSI/CE certified.
Key Features and Benefits
- Wi-Fi
- • Compliant to single-spatial stream IEEE 802.11 b/g/n, 802.11j (hosted mode) with single-band support
- • Support for 20 MHz channel bandwidths
- • Transmit power up to +21 dBm with integrated PA
- • Receive sensitivity as low as -98.5 dBm
- • Data Rates: 802.11b: Up to 11 Mbps ; 802.11g: Up to 54 Mbps ; 802.11n: MCS0 to MCS7
- • Operating Frequency Range:
2412 MHz - 2484 MHz
- Bluetooth
- • Compliant to dual-mode Bluetooth 5
- • Transmit power up to +20 dBm with integrated PA
- • Receive sensitivity: LE: -96 dBm, LR 125 Kbps: -102 dBm
- • < 5 mA transmit current in Bluetooth 5 mode, 2 Mbps data rate
- • Data rates: 125 kbps, 500 kbps, 1 Mbps, 2 Mbps, 3 Mbps
- • Operating Frequency Range:
2402 MHz - 2480 MHz - • EDR+2.1, 4.0, 4.1, 4.2 and 5.0
- • Bluetooth Low Energy 1 Mbps, 2 Mbps and Long Range modes
- • Bluetooth Low Energy Secure connections
- • Bluetooth Low Energy supports 8 center roles and 2 peripheral roles concurrently
- • Bluetooth auto rate and auto TX power adaptation
- • Scatternet* with two secondary roles while still being visible.
- • Bluetooth inbuilt stack support for L2CAP, RFCOMM, SDP, SPP. GAP
- • Bluetooth profile support* for GAP, SDP, L2CAP, RFCOMM, SPP, GATT, PBAP
- RF Features
- • Integrated baseband processor with calibration memory, RF transceiver, high-power amplifier, balun and T/R switch
- Power Consumption
- • Wi-Fi Standby Associated mode current:
50 μA @ 1-second beacon listen to interval - • Wi-Fi 1 Mbps Listen current: 14 mA
- • Wi-Fi LP chain Rx current: 19 mA
- • Deep sleep current <1 μA, Standby current (RAM retention) < 10 μA
Related Product
| Compliant | |
| 5A992C | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 54 | |
| 2412 to 2484 | |
| 2402 to 2480 | |
| 18dBm | |
| -40 | |
| 85 | |
| Industrial | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.63 |
| Package Length | 7.9 |
| PCB changed | 126 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 126 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

