Silicon LabsRS9116W-DB00-CC1-B2BCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz/4900MHz to 5975MHz 155-Pin LGA Module Cut Tape
| Compliant | |
| 5A992.c | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 54 | |
| 2412 to 2484|4900 to 5975 | |
| 2402 to 2480 | |
| 18dBm | |
| -40 | |
| 85 | |
| Cut Tape | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11a/b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 15 |
| Package Length | 15.7 |
| PCB changed | 155 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 155 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

