NichiconRS81C271MDN1Capacitor Aluminum Polymer
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.015 Ohm 3.8A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 270uF | |
| 20% | |
| 16VDC | |
| 0.015 | |
| Low | |
| 3.8 | |
| 1296@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 6.3 | |
| 8 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these RS81C271MDN1 conductive polymer aluminum solid capacitors from Nichicon. Users like its long lead wire form. It can withstand a voltage of 16 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product's terminal pitch is 2.5 mm. This product is 8 mm tall with a diameter of 6.3 mm. Its leakage current is 1296@2Min μA. It has a tolerance of 20%. The RS81C271MDN1 conductive polymer aluminum solid capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

