| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 150 | |
| 160 | |
| 2.6@10V | |
| 39@6V|73@10V | |
| 73 | |
| 4470@40V | |
| 3000 | |
| 60 | |
| 25 | |
| 105 | |
| 38 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-S EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
