10-25% Off

KOA Speer ElectronicsRS73G1JTTD2002BResistor Fixed Single-Surface Mount

Res Thick Film 0603 20K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive

RS73 series of ESD tolerant high precision resistors 25ppm, 0.1%

The RS73 series combines the accuracy of thin film with the ruggedness of thick film.

With a T.C.R. down to ±25ppm and a tolerance as low as ±0.1%, the new RS73-series from KOA is ideal for precision designs such as high-accuracy sensing or voltage detection circuits in automotive, industrial and measuring applications.

This series features high ESD resistance and can be used to replace thin film parts where ESD sensibility is an issue. The RS73 series also features a higher power rating per size and better short time overload performance than thin film.

Download the RS73 flyer

Import TariffMay apply to this part

54 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      54
         
      • Price: $0.0156
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 54 parts
      • Price: $0.0156

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.