RECOM Power GmbHRS6-0512SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 7-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 12 | |
| 0.5 | |
| 6 | |
| 2000VDC | |
| DC/DC | |
| 200(Min) | |
| Yes | |
| 1%(Typ) | |
| 0.2%(Typ) | |
| 87(Typ) | |
| -40 | |
| 75 | |
| Tube | |
| 4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 mm |
| Package Width | 9.2 mm |
| Package Length | 21.8 mm |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

