Top Purchased
RectronRS404LBridge Rectifiers
Diode Rectifier Bridge Single 400V 4A 4-Pin Case RS-4L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 4@Ta=50°C | |
| 280 | |
| 150 | |
| 1.05 | |
| 0.2 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.3(Max) |
| Package Width | 6(Max) |
| Package Length | 19.5(Max) |
| PCB changed | 4 |
| Supplier Package | Case RS-4L |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

