| Compliant with Exemption | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1000 | |
| 3 | |
| 80 | |
| 1.3 | |
| 5 | |
| 160 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.7(Max) |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-128 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

