RECOM Power GmbHRS3K-0524D/H3DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 24V/-24V -0.063A/0.063A 3W
| Compliant | |
| EAR99 | |
| Active | |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 4.5 | |
| 5 | |
| 9 | |
| 24|-24 | |
| -0.063|0.063 | |
| 3 | |
| 3000VDC | |
| DC/DC | |
| 3 | |
| 400 | |
| Yes | |
| 2%(Typ) | |
| 2%(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Fixed |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

